Image for 60 S 12 P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60 S 12 P

DigiKey Part Number
2128-60S12P-ND
Manufacturer
Manufacturer Product Number
60 S 12 P
Description
WRENCH ADJUSTABLE 12" 12.01"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 12" 12.01" (305.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Gedore Tools, Inc.
End - Size
12"
Packaging
Bulk
Length
12.01" (305.0mm)
Part Status
Active
End Detail
Angled 15°
Tool Type
Adjustable
Features
Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,20000 €36,20 €
Manufacturers Standard Package
Unit Price without VAT:36,20000 €
Unit Price with VAT:43,07800 €