Adjustable Wrench 1-7/16" 12.00" (304.8mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60 P 12

DigiKey Part Number
2128-60P12-ND
Manufacturer
Manufacturer Product Number
60 P 12
Description
WRENCH ADJUSTABLE 1-7/16" 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1-7/16" 12.00" (304.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1-7/16"
Length
12.00" (304.8mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,85000 €73,85 €
568,44400 €342,22 €
1066,24300 €662,43 €
2563,44360 €1.586,09 €
Manufacturers Standard Package
Unit Price without VAT:73,85000 €
Unit Price with VAT:87,88150 €