Open End Wrench 6mm x 7mm 4.80" (122.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6 6X7

DigiKey Part Number
2128-66X7-ND
Manufacturer
Manufacturer Product Number
6 6X7
Description
WRENCH OPEN END 6X7MM 4.8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 6mm x 7mm 4.80" (122.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
Metric
End - Size
6mm x 7mm
Length
4.80" (122.0mm)
Finish
Chrome Finish
End Detail
Offset
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,32000 €9,32 €
58,63600 €43,18 €
108,35900 €83,59 €
258,00520 €200,13 €
Manufacturers Standard Package
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,09080 €