
56 MH | |
|---|---|
DigiKey Part Number | 2128-56MH-ND |
Manufacturer | |
Manufacturer Product Number | 56 MH |
Description | SOCKET HEX CHROME FIN 18MM 2.52" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 18mm 2.52" (64.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 18mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 2.52" (64.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 € | 45,47 € |
| Unit Price without VAT: | 45,47000 € |
|---|---|
| Unit Price with VAT: | 54,10930 € |

