
43 TX T60 | |
|---|---|
DigiKey Part Number | 2128-43TXT60-ND |
Manufacturer | |
Manufacturer Product Number | 43 TX T60 |
Description | TORX L-KEY T60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Torx® Key L-Key T60 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size T60 |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Active | Features Chrome Plated, Metal Finish |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,45000 € | 28,45 € |
| Unit Price without VAT: | 28,45000 € |
|---|---|
| Unit Price with VAT: | 33,85550 € |

