
43 8 | |
|---|---|
DigiKey Part Number | 2128-438-ND |
Manufacturer | |
Manufacturer Product Number | 43 8 |
Description | TRIPLE SQUARE L-KEY M8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Triple Square Key L-Key M8 3.54" (90.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Triple Square | |
Size | M8 | |
Length - Overall | 3.54" (90.0mm) | |
Features | Chrome Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,55000 € | 12,55 € |
| Unit Price without VAT: | 12,55000 € |
|---|---|
| Unit Price with VAT: | 14,93450 € |

