
42 Z 8 | |
---|---|
DigiKey Part Number | 2128-42Z8-ND |
Manufacturer | |
Manufacturer Product Number | 42 Z 8 |
Description | HEX KEY L-SHAPE 36MM 3.94" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 36mm 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 36mm | |
Length - Overall | 3.94" (100.0mm) | |
Features | Chrome Plated, Zinc Plated | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,54000 € | 5,54 € |
Unit Price without VAT: | 5,54000 € |
---|---|
Unit Price with VAT: | 6,59260 € |