
42 Z 6 | |
|---|---|
DigiKey Part Number | 2128-42Z6-ND |
Manufacturer | |
Manufacturer Product Number | 42 Z 6 |
Description | HEX L-KEY 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 6mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 6mm |
Packaging Bulk | Length - Overall 3.54" (90.0mm) |
Part Status Active | Features Chrome Plated, Zinc Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

