
42 8 | |
|---|---|
DigiKey Part Number | 2128-428-ND |
Manufacturer | |
Manufacturer Product Number | 42 8 |
Description | HEX L-KEY 8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 8mm 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 8mm |
Packaging Bulk | Length - Overall 4.25" (108.0mm) |
Part Status Active | Features Zinc Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

