
42 5/16AF | |
|---|---|
DigiKey Part Number | 2128-425/16AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 5/16AF |
Description | HEX L-KEY 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5/16" 4.02" (102.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 4.02" (102.0mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 3,20200 € | 16,01 € |
| 10 | 3,09800 € | 30,98 € |
| 25 | 2,96720 € | 74,18 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

