
42 32 | |
|---|---|
DigiKey Part Number | 2128-4232-ND |
Manufacturer | |
Manufacturer Product Number | 42 32 |
Description | HEX L-KEY 32MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 32mm 13.66" (347.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 32mm | |
Length - Overall | 13.66" (347.0mm) | |
Features | Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,75000 € | 178,75 € |
| Unit Price without VAT: | 178,75000 € |
|---|---|
| Unit Price with VAT: | 212,71250 € |

