
42 30 | |
---|---|
DigiKey Part Number | 2128-4230-ND |
Manufacturer | |
Manufacturer Product Number | 42 30 |
Description | HEX KEY L-SHAPE 30MM 12.4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 30mm 12.40" (315.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 30mm | |
Length - Overall | 12.40" (315.0mm) | |
Features | Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 87,89000 € | 87,89 € |
5 | 82,56000 € | 412,80 € |
10 | 79,89700 € | 798,97 € |
Unit Price without VAT: | 87,89000 € |
---|---|
Unit Price with VAT: | 104,58910 € |