
42 3 | |
|---|---|
DigiKey Part Number | 2128-423-ND |
Manufacturer | |
Manufacturer Product Number | 42 3 |
Description | HEX L-KEY 3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 3mm 2.60" (66.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | 2.60" (66.0mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 5 | 1,56000 € | 7,80 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,44520 € | 36,13 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |











