
42 27 | |
|---|---|
DigiKey Part Number | 2128-4227-ND |
Manufacturer | |
Manufacturer Product Number | 42 27 |
Description | HEX L-KEY 27MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 27mm 10.91" (277.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 27mm | |
Length - Overall | 10.91" (277.0mm) | |
Features | Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,44000 € | 56,44 € |
| Unit Price without VAT: | 56,44000 € |
|---|---|
| Unit Price with VAT: | 67,16360 € |

