
42 24 | |
|---|---|
DigiKey Part Number | 2128-4224-ND |
Manufacturer | |
Manufacturer Product Number | 42 24 |
Description | HEX L-KEY 24MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 24mm 4.49" (114.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 24mm | |
Length - Overall | 4.49" (114.0mm) | |
Features | Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 € | 37,17 € |
| 5 | 34,45000 € | 172,25 € |
| 10 | 33,34100 € | 333,41 € |
| Unit Price without VAT: | 37,17000 € |
|---|---|
| Unit Price with VAT: | 44,23230 € |

