Hex Key L-Key 17mm 6.97" (177.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42 17

DigiKey Part Number
2128-4217-ND
Manufacturer
Manufacturer Product Number
42 17
Description
HEX L-KEY 17MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 17mm 6.97" (177.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
17mm
Length - Overall
6.97" (177.0mm)
Features
Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,16000 €25,16 €
523,32200 €116,61 €
1022,57100 €225,71 €
2521,61640 €540,41 €
Manufacturers Standard Package
Unit Price without VAT:25,16000 €
Unit Price with VAT:29,94040 €