
42 14 | |
---|---|
DigiKey Part Number | 2128-4214-ND |
Manufacturer | |
Manufacturer Product Number | 42 14 |
Description | HEX KEY L-SHAPE 14MM 6.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 14mm 6.06" (154.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 14mm | |
Length - Overall | 6.06" (154.0mm) | |
Features | Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,56000 € | 14,56 € |
5 | 13,48800 € | 67,44 € |
10 | 13,05400 € | 130,54 € |
25 | 12,50200 € | 312,55 € |
Unit Price without VAT: | 14,56000 € |
---|---|
Unit Price with VAT: | 17,32640 € |