
42 10 | |
|---|---|
DigiKey Part Number | 2128-4210-ND |
Manufacturer | |
Manufacturer Product Number | 42 10 |
Description | HEX L-KEY 10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 10mm 4.80" (122.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 4.80" (122.0mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 5 | 6,47600 € | 32,38 € |
| 10 | 6,26900 € | 62,69 € |
| 25 | 6,00360 € | 150,09 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

