
42 1/16AF | |
---|---|
DigiKey Part Number | 2128-421/16AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 1/16AF |
Description | HEX KEY L-SHAPE 1/16" 1.83" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/16" 1.83" (46.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/16" | |
Length - Overall | 1.83" (46.5mm) | |
Features | Zinc Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,08000 € | 1,08 € |
5 | 1,00400 € | 5,02 € |
10 | 0,97000 € | 9,70 € |
25 | 0,92960 € | 23,24 € |
Unit Price without VAT: | 1,08000 € |
---|---|
Unit Price with VAT: | 1,28520 € |