Image for 41 30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41 30

DigiKey Part Number
2128-4130-ND
Manufacturer
Manufacturer Product Number
41 30
Description
WRENCH BOX END RATCH 30MM 24.41"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 30mm 24.41" (620.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
Metric
End - Size
30mm
Length
24.41" (620.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1266,42000 €266,42 €
Manufacturers Standard Package
Unit Price without VAT:266,42000 €
Unit Price with VAT:317,03980 €