
36 2-200 | |
|---|---|
DigiKey Part Number | 2128-362-200-ND |
Manufacturer | |
Manufacturer Product Number | 36 2-200 |
Description | STRAP WRENCH 285 MM D 200 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wrench Pulley Wheels |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wrench | |
For Use With/Related Products | Pulley Wheels | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,55000 € | 90,55 € |
| Unit Price without VAT: | 90,55000 € |
|---|---|
| Unit Price with VAT: | 107,75450 € |

