
32 FMU-2 | |
|---|---|
DigiKey Part Number | 2128-32FMU-2-ND |
Manufacturer | |
Manufacturer Product Number | 32 FMU-2 |
Description | SOCKET SET 3/4" 16 PCS HEX 22-60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 19.05mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 19.05mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.035,92000 € | 1.035,92 € |
| Unit Price without VAT: | 1.035,92000 € |
|---|---|
| Unit Price with VAT: | 1.232,74480 € |

