
32 38 | |
|---|---|
DigiKey Part Number | 2128-3238-ND |
Manufacturer | |
Manufacturer Product Number | 32 38 |
Description | SOCKET HEX CHROME FIN 38MM 2.34" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 38mm 2.34" (59.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 38mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.34" (59.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,12000 € | 38,12 € |
| Unit Price without VAT: | 38,12000 € |
|---|---|
| Unit Price with VAT: | 45,36280 € |

