
32 32 | |
|---|---|
DigiKey Part Number | 2128-3232-ND |
Manufacturer | |
Manufacturer Product Number | 32 32 |
Description | SOCKET HEX CHROME FIN 32MM 2.26" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 32mm 2.26" (57.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 32mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.26" (57.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,19000 € | 40,19 € |
| Unit Price without VAT: | 40,19000 € |
|---|---|
| Unit Price with VAT: | 47,82610 € |

