
32 30 | |
|---|---|
DigiKey Part Number | 2128-3230-ND |
Manufacturer | |
Manufacturer Product Number | 32 30 |
Description | SOCKET HEX CHROME FIN 30MM 2.26" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 30mm 2.26" (57.5mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 30mm |
Packaging Bulk | Drive Size 3/4" |
Part Status Active | Length 2.26" (57.5mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 49,89670 € |

