
314000 | |
|---|---|
DigiKey Part Number | 2128-314000-ND |
Manufacturer | |
Manufacturer Product Number | 314000 |
Description | WRENCH CORNER VALVE SCKT 82MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 1/2" 1.26" (32.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | - | |
Size | 1/2" | |
Drive Size | 1/2" | |
Length | 1.26" (32.0mm) | |
Features | - | |
Weight | 0.337 lb (152.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |

