Image for 31 K 25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31 K 25

DigiKey Part Number
2128-31K25-ND
Manufacturer
Manufacturer Product Number
31 K 25
Description
WRENCH 46-50MM 25"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wrench 46mm ~ 50mm 25.00" (635.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
46mm ~ 50mm
Packaging
Bulk
Length
25.00" (635.0mm)
Part Status
Active
Features
Ratcheting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,25000 €274,25 €
Manufacturers Standard Package
Unit Price without VAT:274,25000 €
Unit Price with VAT:326,35750 €