Image for 306 1.1/8AF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306 1.1/8AF

DigiKey Part Number
2128-3061.1/8AF-ND
Manufacturer
Manufacturer Product Number
306 1.1/8AF
Description
WRENCH BOX END 1-1/8" 7.09"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 1-1/8" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Gedore Tools, Inc.
End - Size
1-1/8"
Packaging
Bulk
Length
7.09" (180.0mm)
Part Status
Active
Base Product Number
Tool Type
Box End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,22000 €39,22 €
Manufacturers Standard Package
Unit Price without VAT:39,22000 €
Unit Price with VAT:46,67180 €