
30 IMU-10 | |
---|---|
DigiKey Part Number | 2128-30IMU-10-ND |
Manufacturer | |
Manufacturer Product Number | 30 IMU-10 |
Description | SOCKET SET 3/8" 26 PCS HEX IN-IS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 9.525mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 9.525mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 349,17000 € | 349,17 € |
Unit Price without VAT: | 349,17000 € |
---|---|
Unit Price with VAT: | 415,51230 € |