
30 HMU-3 | |
|---|---|
DigiKey Part Number | 2128-30HMU-3-ND |
Manufacturer | |
Manufacturer Product Number | 30 HMU-3 |
Description | SOCKET SET 3/8" 22 PCS HEX 6-22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex 9.525mm Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | - | |
Drive Size | 9.525mm | |
Includes | Metal Case | |
Features | - | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,84000 € | 477,84 € |
| Unit Price without VAT: | 477,84000 € |
|---|---|
| Unit Price with VAT: | 568,62960 € |

