
30 9/16AF | |
|---|---|
DigiKey Part Number | 2128-309/16AF-ND |
Manufacturer | |
Manufacturer Product Number | 30 9/16AF |
Description | SOCKET HEX CHROME 9/16" 1.14" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 9/16" 1.14" (29.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 9/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.14" (29.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 € | 42,44 € |
| Unit Price without VAT: | 42,44000 € |
|---|---|
| Unit Price with VAT: | 50,50360 € |

