
30 6 | |
|---|---|
DigiKey Part Number | 2128-306-ND |
Manufacturer | |
Manufacturer Product Number | 30 6 |
Description | SKT HEX CHROME FINISH 6MM 1.1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 6mm 1.10" (28.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 6mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.10" (28.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |

