
30 3/8AF | |
|---|---|
DigiKey Part Number | 2128-303/8AF-ND |
Manufacturer | |
Manufacturer Product Number | 30 3/8AF |
Description | SKT HEX CHROME FINISH 3/8" 1.1" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 3/8" 1.10" (28.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 1.10" (28.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,97000 € | 42,97 € |
| Unit Price without VAT: | 42,97000 € |
|---|---|
| Unit Price with VAT: | 51,13430 € |

