
30 11/16AF | |
|---|---|
DigiKey Part Number | 2128-3011/16AF-ND |
Manufacturer | |
Manufacturer Product Number | 30 11/16AF |
Description | SOCKET HEX CHROME 11/16" 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 11/16" 1.18" (30.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 11/16" |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Length 1.18" (30.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,30000 € | 44,30 € |
| Unit Price without VAT: | 44,30000 € |
|---|---|
| Unit Price with VAT: | 52,71700 € |

