
2927829 | |
---|---|
DigiKey Part Number | 2128-PGNE13.5FS-ND |
Manufacturer | |
Manufacturer Product Number | 2927829 |
Description | TORQUE SCREWDRIVER TYPE PGNE FS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 5.51" (140.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,78000 € | 176,78 € |
Unit Price without VAT: | 176,78000 € |
---|---|
Unit Price with VAT: | 210,36820 € |