
2836831 | |
|---|---|
DigiKey Part Number | 2128-8156-ND |
Manufacturer | |
Manufacturer Product Number | 2836831 |
Description | CRIMP WRENCH FOR NON-INSULATED C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 6mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,69000 € | 229,69 € |
| 5 | 212,90800 € | 1.064,54 € |
| 10 | 206,07000 € | 2.060,70 € |
| 25 | 197,37480 € | 4.934,37 € |
| Unit Price without VAT: | 229,69000 € |
|---|---|
| Unit Price with VAT: | 273,33110 € |

