227-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227 8

DigiKey Part Number
2128-2278-ND
Manufacturer
Manufacturer Product Number
227 8
Description
WRENCH PIPE 1-1/2" 8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 1-1/2" 8.00" (203.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
1-1/2"
Length
8.00" (203.2mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,83000 €30,83 €
528,58000 €142,90 €
1027,66000 €276,60 €
2526,49040 €662,26 €
Manufacturers Standard Package
Unit Price without VAT:30,83000 €
Unit Price with VAT:36,68770 €