Pipe Wrench 3-1/2" 22.05" (560.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227 24

DigiKey Part Number
2128-22724-ND
Manufacturer
Manufacturer Product Number
227 24
Description
WRENCH PIPE 3-1/2" 22.05"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 3-1/2" 22.05" (560.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
3-1/2"
Length
22.05" (560.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1131,59000 €131,59 €
5121,97200 €609,86 €
10118,05000 €1.180,50 €
25113,06560 €2.826,64 €
Manufacturers Standard Package
Unit Price without VAT:131,59000 €
Unit Price with VAT:156,59210 €