Pipe Wrench 1-7/8" 10.00" (254.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227 10

DigiKey Part Number
2128-22710-ND
Manufacturer
Manufacturer Product Number
227 10
Description
WRENCH PIPE 1-7/8" 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 1-7/8" 10.00" (254.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
1-7/8"
Length
10.00" (254.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,52000 €58,52 €
554,24000 €271,20 €
1052,49700 €524,97 €
2550,27840 €1.256,96 €
Manufacturers Standard Package
Unit Price without VAT:58,52000 €
Unit Price with VAT:69,63880 €