Torque Wrench Wrench 1/4" 8.82" (224.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201429

DigiKey Part Number
2128-4549-00-ND
Manufacturer
Manufacturer Product Number
2201429
Description
WRENCH TORQUE 1/4" 8.82"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/4" 8.82" (224.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/4"
Length
8.82" (224.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,47000 €226,47 €
5209,92000 €1.049,60 €
10203,17800 €2.031,78 €
25194,60480 €4.865,12 €
Manufacturers Standard Package
Unit Price without VAT:226,47000 €
Unit Price with VAT:269,49930 €