
2160SK PZ 2 | |
|---|---|
DigiKey Part Number | 2128-2160SKPZ2-ND |
Manufacturer | |
Manufacturer Product Number | 2160SK PZ 2 |
Description | 3C-SCREWDRIVER WITH STRIKING CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PZ2 Phillips Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Size PZ2 |
Manufacturer Gedore Tools, Inc. | Length - Blade 3.94" (100.0mm) |
Packaging Bulk | Length - Overall 8.07" (205.0mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver | Base Product Number |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,17000 € | 31,17 € |
| Unit Price without VAT: | 31,17000 € |
|---|---|
| Unit Price with VAT: | 37,09230 € |

