
2160SK PH 4 | |
|---|---|
DigiKey Part Number | 2128-2160SKPH4-ND |
Manufacturer | |
Manufacturer Product Number | 2160SK PH 4 |
Description | 3C-SCREWDRIVER WITH STRIKING CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH4 Phillips Screwdriver 12.60" (320.0mm) |
Datasheet | Datasheet |
Category | Size PH4 |
Manufacturer Gedore Tools, Inc. | Length - Blade 7.87" (200.0mm) |
Packaging Bulk | Length - Overall 12.60" (320.0mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver | Base Product Number |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,40000 € | 40,40 € |
| Unit Price without VAT: | 40,40000 € |
|---|---|
| Unit Price with VAT: | 48,07600 € |

