
2160SK PH 3 | |
|---|---|
DigiKey Part Number | 2128-2160SKPH3-ND |
Manufacturer | |
Manufacturer Product Number | 2160SK PH 3 |
Description | 3C-SCREWDRIVER WITH STRIKING CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH3 Phillips Screwdriver 10.63" (270.0mm) |
Datasheet | Datasheet |
Category | Size PH3 |
Manufacturer Gedore Tools, Inc. | Length - Blade 5.91" (150.0mm) |
Packaging Bulk | Length - Overall 10.63" (270.0mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver | Base Product Number |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |

