
2160 PHZ-06 | |
|---|---|
DigiKey Part Number | 2128-2160PHZ-06-ND |
Manufacturer | |
Manufacturer Product Number | 2160 PHZ-06 |
Description | 3C-SCREWDRIVER SET 6 PCS PH+PZ 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Pozidriv® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Pozidriv® | |
Includes | - | |
Features | Ergonomic, Insulated to 1000V, Soft Grip | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,78000 € | 41,78 € |
| Unit Price without VAT: | 41,78000 € |
|---|---|
| Unit Price with VAT: | 49,71820 € |

