
2160 PH 3 | |
|---|---|
DigiKey Part Number | 2128-2160PH3-ND |
Manufacturer | |
Manufacturer Product Number | 2160 PH 3 |
Description | 3C-SCREWDRIVER PH 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH3 Phillips Screwdriver 10.63" (270.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH3 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.63" (270.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |

