
2160 PH 2 | |
|---|---|
DigiKey Part Number | 2128-2160PH2-ND |
Manufacturer | |
Manufacturer Product Number | 2160 PH 2 |
Description | 3C-SCREWDRIVER PH 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH2 Phillips Screwdriver 8.27" (210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.27" (210.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 14,91070 € |

