
2150 4,5 | |
|---|---|
DigiKey Part Number | 2128-21504,5-ND |
Manufacturer | |
Manufacturer Product Number | 2150 4,5 |
Description | 3C-SCREWDRIVER 4.5 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.8mm x 4.5mm Slotted Screwdriver 7.48" (190.0mm) |
Datasheet | Datasheet |
Category | Size 0.8mm x 4.5mm |
Manufacturer Gedore Tools, Inc. | Length - Blade 3.54" (90.0mm) |
Packaging Bulk | Length - Overall 7.48" (190.0mm) |
Part Status Active | Features Ergonomic |
Tool Type Screwdriver | Base Product Number |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

