Image for 2150 3-150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150 3-150

DigiKey Part Number
2128-21503-150-ND
Manufacturer
Manufacturer Product Number
2150 3-150
Description
3C-SCREWDRIVER 3 MM 150 MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 9.25" (235.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.5mm x 3mm
Manufacturer
Gedore Tools, Inc.
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
9.25" (235.0mm)
Part Status
Active
Features
Ergonomic
Tool Type
Screwdriver
Base Product Number
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,30000 €8,30 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €