
2150 10 | |
|---|---|
DigiKey Part Number | 2128-215010-ND |
Manufacturer | |
Manufacturer Product Number | 2150 10 |
Description | 3C-SCREWDRIVER 10 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6mm x 10mm Slotted Screwdriver 12.60" (320.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.6mm x 10mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.60" (320.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,46000 € | 25,46 € |
| Unit Price without VAT: | 25,46000 € |
|---|---|
| Unit Price with VAT: | 30,29740 € |

