
2142 T 4 | |
|---|---|
DigiKey Part Number | 2128-2142T4-ND |
Manufacturer | |
Manufacturer Product Number | 2142 T 4 |
Description | HEX T-HANDLE 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 4mm 5.98" (152.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 4mm | |
Length - Overall | 5.98" (152.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |

